- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- P36103
Description
+
Switch DIP SP16T 16 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: P36103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:P36103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,759
can ship 8/24/26
Minimum Order Quantity:
50
Order Increment:
50
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
50
$5.13
100
$4.85
250
$4.46
500
$4.24
1,000
$4.05
2,500
$3.82
5,000
$3.81
7,500 +
$3.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments