- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDIR04S
Description
+
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
Search Keywords: NDIR04S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDIR04S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
42
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
252
$1.280
504
$0.960
756
$0.896
1,008 +
$0.878
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments