- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- NDI08H
Description
+
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: NDI08H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:NDI08H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.6 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
253
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
253
$1.90
506
$1.43
759
$1.33
1,012 +
$1.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments