- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTG92AD2
APEM Inc.
MTG92AD2
Switch Toggle ON OFF ON SPDT Rocker Button Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MTG92AD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Rocker Button
-
Mounting:Panel Mount with Threads
-
Thread Size:11/16-28
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:22.23 x 22.23 x 30.98 mm
-
Operating Temperature:-40 to 85 °C