- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTG72AD6
APEM Inc.
MTG72AD6
The MTG72AD6 is a sealed selector switch featuring a momentary-off-momentary function, solder lug terminals, and a soft-touch ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MTG72AD6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPDT14110
-
Switch Configuration:Mom OFF Mom14118
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Paddle14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:11/16-2814120
-
Body Orientation:Straight14091
-
Terminal Type:Solder Lug14119
-
Dimension:22.23mm x 22.23mm x 35.814112mm
-
Operating Temperature:-40 to 85 °C