- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MJTP1122B
APEM Inc.
MJTP1122B
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Search Keywords: MJTP1122B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MJTP1122B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Dimension:6.2 x 8 x 3.1 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is MJTP1122B RoHS compliant?
Yes, MJTP1122B is RoHS compliant.
What is the lead time for MJTP1122B?
The standard lead time for MJTP1122B is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,988
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
10 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$1.3255
50
$1.2050
100
$1.1480
250
$0.9690
500
$0.9370
1,000
$0.8600
1,500
$0.8370
2,000 +
$0.7910
Click for Quote
Log in
to unlock special pricing