help desk software
Image is representational - see mfr. specs

MHPS2283N

APEM Inc.

Switch Key DPDT 0.1A 30VDC 1.76N PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key DPDT 0.1A 30VDC 1.76N PC Pins Thru-Hole
Search Keywords: MHPS2283N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MHPS2283N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Pole Throw Configuration:
    DPDT
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1@30VDC A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N/A
  • Terminal Type:
    PC Pins
  • Total Travel:
    2.5 mm
  • Dimension:
    8.9 x 8.5 x 14 mm
  • Actuator Style:
    Plunger
  • Operating Force:
    1.76 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
50
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.5300
500
$0.4303
1,000
$0.4111
3,000
$0.3879
5,000
$0.3633
8,000
$0.3578
10,000
$0.3525
15,000 +
$0.3472
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments