help desk software
Image is representational - see mfr. specs

MBZ101A01A05B01

APEM Inc.

Switch Snap Action N.C. SPST Short Roller Lever 10A 250VAC 1.1N Screw Mount Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.C. SPST Short Roller Lever 10A 250VAC 1.1N Screw Mount Solder Lug
Search Keywords: MBZ101A01A05B01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MBZ101A01A05B01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Polyoxymethylene/Short Roller Lever
  • Contact Rating @ Voltage:
    10@250VAC A
  • Maximum Movement Differential:
    0.7 mm
  • Operating Force:
    1.1 N
  • Termination Style:
    Solder
  • Dimension:
    20 x 6.5 x 24.55 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 282
Can Ship immediately
Minimum Order:
100
Order Increment:
100
19 Weeks can ship 4/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.25
300
$1.22
500
$1.20
1,000
$1.17
2,500
$1.14
5,000
$1.10
7,500
$1.08
10,000 +
$1.06
Click for Quote
Log in to unlock special pricing