help desk software

Switch Snap Action N.O. SPST Hinge Lever Solder 10A 250VAC 0.83N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O. SPST Hinge Lever Solder 10A 250VAC 0.83N Screw Mount
Search Keywords: MBD5B1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MBD5B1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    N/A/Polyoxymethylene/Hinge Lever
  • Contact Rating @ Voltage:
    10@250VAC A
  • Maximum Movement Differential:
    1.2 mm
  • Operating Force:
    0.83 N
  • Termination Style:
    Solder
  • Dimension:
    21.75mm x 6.5mm x 21.65mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 433
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
7 Weeks can ship 1/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.362
100
$1.310
250
$1.275
500
$1.134
1,000
$1.032
2,500
$0.970
5,000
$0.917
7,500 +
$0.903
Click for Quote
Log in to unlock special pricing