- Home ›
- All Products›
- MAB104G01C06B09A
MAB104G01C06B09A
APEM Inc.
Switch Snap Action SPDT 16A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action SPDT 16A 125V
Search Keywords: MAB104G01C06B09A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:MAB104G01C06B09A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
625
$12.10
1,250
$6.38
1,875
$4.39
2,500 +
$4.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments