help desk software

M3950/15-29A010

APEM Inc.

Switch Toggle ON OFF ON DPDT Round Lever PC Pins 4A 250VAC 28VDC PC Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 4A 250VAC 28VDC PC Mount with Threads
Search Keywords: M39501529A010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    M3950/15-29A010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Pole Throw Configuration:
    DPDT14110
  • Switch Configuration:
    ON OFF ON14118
  • Contact Rating @ Voltage:
    4@125VAC 28VDC A
  • Actuator Style:
    Round Lever14088
  • Mounting:
    PC Mount with Threads14108
  • Thread Size:
    15/32-3214120
  • Body Orientation:
    Straight14091
  • Terminal Type:
    PC Pins14119
  • Dimension:
    16mm x 16mm x 42.814112mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks can ship 3/30/26
Backorder
Price (USD)
Qty
Unit Price
7
$456.39
13
$260.20
19
$187.93
25 +
$184.17
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments