- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- M13AR
APEM Inc.
M13AR
Switch Slide SP3T Extended Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/PCB Through Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:M13AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC 30VDC A
-
Contact Plating:Silver
-
Operating Temperature:-10 to 60 °C
-
Termination Style:PC Pins
-
Dimension:24 x 14.6 x 12 mm
-
This product is discontinued, but still in stock.