help desk software
Image is representational - see mfr. specs

LPI3124G1K247XX

APEM Inc.

Switch Tactile N.O. SPST Round Button 0.05A 24VDC 5000000Cycles 5N SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button 0.05A 24VDC 5000000Cycles 5N SMD
Search Keywords: LPI3124G1K247XX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    LPI3124G1K247XX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Dimension:
    48mm x 48mm x 25.4 mm
  • Mounting:
    Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    5 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    LED
  • Body Orientation:
    Straight
  • Termination Style:
    N/A
  • Seal:
    No
  • Seal Location:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 2/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$44.48
5
$39.69
15
$38.51
30
$36.86
60
$28.18
105
$25.27
255 +
$24.60
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments