- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KR412AXXA12XX
Description
+
Switch Rocker ON OFF DPST Quick Connect/Solder Lug Rocker 5A 24VDC 150000Cycles Automotive
Search Keywords: KR412AXXA12XX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:KR412AXXA12XX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@24VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$16.36
40
$14.16
80
$13.56
120
$11.67
280
$11.64
520
$10.17
1,000 +
$8.91
Click for Quote
Log in
to unlock special pricing