- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KL462AKXA125NXXA65
Description
+
Switch Rocker ON ON DPDT Quick Connect/Solder Lug Locking Rocker 5A 24VDC 150000Cycles
Search Keywords: KL462AKXA125NXXA65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:KL462AKXA125NXXA65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@24VDC A
-
Actuator Style:Locking Rocker
-
Actuator Color:Black/Yellow
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
70
can ship 8/3/26
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$68.17
5
$47.64
10
$44.55
20
$43.15
30
$41.37
40 +
$40.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments