help desk software
Image is representational - see mfr. specs

IRP3F422L0S

APEM Inc.

Switch Push Button N.O. SPST Round Flat Button 0.2A 250VAC 48VDC Momentary Contact Wire Lead Panel Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Flat Button 0.2A 250VAC 48VDC Momentary Contact Wire Lead Panel Mount Automotive
Search Keywords: IRP3F422L0S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    IRP3F422L0S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.2A@250VAC 48 VDC
  • Actuator Style:
    Round Flat Button
  • Illumination:
    Red,LED
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$35.15
5
$33.97
10
$33.46
25
$32.80
50
$29.65
100
$23.72
250 +
$23.22
Click for Quote
Log in to unlock special pricing