- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IPR3SAD6100
Description
+
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
Search Keywords: IPR3SAD6100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IPR3SAD6100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.O.13768
-
Contact Rating @ Voltage:513752A@28VDC
-
Actuator Style:Round Plunger13737
-
Illumination:N/R
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
-
Dimension:17.5mm x 17.5mm x 25.413763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
13
$30.71
25
$23.95
38
$22.06
50 +
$21.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments