- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IPR3SAD2L0G100
Description
+
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
Search Keywords: IPR3SAD2L0G100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IPR3SAD2L0G100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:5A@28 VDC
-
Actuator Style:Round Plunger
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5mm x 17.5mm x 26.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
35
can ship 6/15/26
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$61.08
5
$60.17
10
$59.26
13
$58.38
25
$37.36
38
$29.19
50 +
$28.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments