- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IPR3SAD1L0S
IPR3SAD1L0S
APEM Inc.
Switch Pushbutton SPDT 5A 250V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Pushbutton SPDT 5A 250V
Search Keywords: IPR3SAD1L0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IPR3SAD1L0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
13
$37.17
25
$29.00
38
$26.71
50 +
$26.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments