- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IPR1FAD7/1L0S
Description
+
Switch Push Button OFF ON SPST Round Curved Button 4A 72VDC Latching Panel Mount Wire Lead
Search Keywords: IPR1FAD71L0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IPR1FAD7/1L0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:4A@12 VDC
-
Actuator Style:Round Curved Button
-
Illumination:Red,LED
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
7
$40.34
13
$32.58
19
$31.21
25 +
$30.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments