help desk software
Image is representational - see mfr. specs

IPC5FAD6

APEM Inc.

Switch Push Button N.O./N.C. SPDT Square Button 0.5A 250VAC 50VDC Momentary Contact Wire Lead Panel Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. SPDT Square Button 0.5A 250VAC 50VDC Momentary Contact Wire Lead Panel Mount Automotive
Search Keywords: IPC5FAD6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    IPC5FAD6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.5A@48 VDC
  • Actuator Style:
    Square Button
  • Illumination:
    N/R
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
  • Dimension:
    17.5 x 17.5 x 29.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks can ship 1/30/26
Backorder
Price (USD)
Qty
Unit Price
7
$43.96
13
$35.51
19
$34.01
25 +
$33.33
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments