- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IMR7Z462
Description
+
Switch Push Button N.O./N.C. SPDT Round Curved Button 3A 28VDC Momentary Contact Panel Mount Quick Connect Automotive
Search Keywords: IMR7Z462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IMR7Z462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@28 VDC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:17.5mm x 17.5mm x 29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
242
Ships today, if you order in
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$18.91
5
$18.25
10
$17.82
25
$17.55
50
$15.73
100
$12.77
250 +
$12.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments