- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ILR3PAD2L0Y
Description
+
Switch Push Button N.O. SPST Round Curved Button 2A 24VDC Momentary Contact Panel Mount/Through Hole PC Pins
Search Keywords: ILR3PAD2L0Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ILR3PAD2L0Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:2A@24 VDC
-
Actuator Style:Round Curved Button
-
Illumination:Yellow,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:17.5mm x 17.5mm x 20.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$24.29
25
$18.95
38
$17.45
50 +
$17.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments