help desk software
Image is representational - see mfr. specs

ILR3PAD2

APEM Inc.

Switch Push Button N.O. SPST Round Curved Button 2A 24VDC Momentary Contact Panel Mount/Through Hole PC Pins

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Curved Button 2A 24VDC Momentary Contact Panel Mount/Through Hole PC Pins
Search Keywords: ILR3PAD2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    ILR3PAD2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    2A@24 VDC
  • Actuator Style:
    Round Curved Button
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks can ship 2/2/26
Backorder
Price (USD)
Qty
Unit Price
13
$21.04
25
$16.41
38
$15.11
50 +
$14.81
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments