- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ILR3FAD2L0S
Description
+
Switch Push Button N.O. SPST Round Curved Button 2A 24VDC Momentary Contact Panel Mount Wire Lead
Search Keywords: ILR3FAD2L0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ILR3FAD2L0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:2A@24 VDC
-
Actuator Style:Round Curved Button
-
Illumination:Super Red,LED
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
Dimension:17.5mm x 17.5mm x 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$22.50
5
$21.73
10
$21.21
25
$20.89
50
$18.73
100
$14.90
250 +
$14.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments