Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

ILP3SAD2L0G

Switch Push Button N.O. SPST Round Flat Button 2A 24VDC Momentary Contact Panel Mount Solder Lug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Round Flat Button 2A 24VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: ILP3SAD2L0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    ILP3SAD2L0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    2A@24 VDC
  • Actuator Style:
    Round Flat Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    17.5mm x 17.5mm x 26.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ILP3SAD2L0G RoHS compliant?
Yes, ILP3SAD2L0G is RoHS compliant.
What is the lead time for ILP3SAD2L0G?
The standard lead time for ILP3SAD2L0G is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
13
$25.51
25
$19.90
38
$18.33
50 +
$17.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!