- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ILP3SAD2
Description
+
Switch Push Button N.O. SPST Round Flat Button 2A 24VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: ILP3SAD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ILP3SAD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:2A@24 VDC
-
Actuator Style:Round Flat Button
-
Terminal Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$10.73
25
$10.38
50
$10.23
100
$8.22
250
$8.06
500
$6.23
1,000 +
$4.81
Click for Quote
Log in
to unlock special pricing