help desk software
Image is representational - see mfr. specs

ICR3FAD5

APEM Inc.

Switch Push Button N.O. SPST Round Curved Button 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Curved Button 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead
Search Keywords: ICR3FAD5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    ICR3FAD5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    5A@28 VDC
  • Actuator Style:
    Round Curved Button
  • Illumination:
    N/R
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
  • Dimension:
    17.5mm x 17.5mm x 21 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks can ship 2/2/26
Backorder
Price (USD)
Qty
Unit Price
7
$38.45
13
$31.05
19
$29.75
25 +
$29.15
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments