- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ICC3SAD2101
APEM Inc.
ICC3SAD2101
Switch Push Button N.O. SPST Square Button 5A 48VAC 48VDC Momentary Contact Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Square Button 5A 48VAC 48VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: ICC3SAD2101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ICC3SAD2101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:5A@28 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5 x 17.5 x 20 mm
Product Guides
+
Frequently Asked Questions
Is ICC3SAD2101 RoHS compliant?
Yes, ICC3SAD2101 is RoHS compliant.
What is the lead time for ICC3SAD2101?
The standard lead time for ICC3SAD2101 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$31.32
25
$24.43
38
$22.50
50 +
$22.05
Click for Quote
Log in
to unlock special pricing