- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ICC3PAD2100
APEM Inc.
ICC3PAD2100
Switch Push Button N.O. SPST Square Button 5A 48VAC 48VDC Momentary Contact PC Pins Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Square Button 5A 48VAC 48VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: ICC3PAD2100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ICC3PAD2100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:5A@28 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:17.5 x 17.5 x 16.6 mm
Product Guides
+
Frequently Asked Questions
Is ICC3PAD2100 RoHS compliant?
Yes, ICC3PAD2100 is RoHS compliant.
What is the lead time for ICC3PAD2100?
The standard lead time for ICC3PAD2100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$31.32
25
$24.43
38
$22.50
50 +
$22.05
Click for Quote
Log in
to unlock special pricing