- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- HB130C2NBBRW
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA
Search Keywords: HB130C2NBBRW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:HB130C2NBBRW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
100
$1.384
300
$1.353
500
$1.239
1,000
$1.101
2,500
$1.045
5,000
$1.009
7,500
$0.994
10,000 +
$0.974
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments