- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- GH49P010001
Description
+
Switch Slide ON OFF ON DPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole
Search Keywords: GH49P010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:GH49P010001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:3@30VDC A
-
Contact Plating:N/A
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:12.7 x 11.4 x 14.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$14.28
25
$12.94
50
$12.36
100
$7.49
250
$7.08
500
$6.74
1,000 +
$5.28
Click for Quote
Log in
to unlock special pricing