help desk software
Image is representational - see mfr. specs

GH46P020001

APEM Inc.

Switch Slide ON ON DPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON ON DPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole
Search Keywords: GH46P020001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    GH46P020001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    3@30VDC A
  • Contact Plating:
    Gold
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    12.7mm x 11.4mm x 14.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
18 Weeks can ship 3/30/26
Backorder
Price (USD)
Qty
Unit Price
5
$14.48
25
$13.12
50
$12.54
100
$7.61
250
$7.19
500
$6.84
1,000 +
$5.31
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments