- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DH101ALSMT002
Description
+
Switch DIP N.O./N.C. SP10T 10 Thumbwheel 0.1A 42VDC Gull Wing 25000Cycles 2.54mm SMD T/R
Search Keywords: DH101ALSMT002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:DH101ALSMT002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Body Orientation:Straight13440
-
Actuator Style:Thumbwheel13439
-
Actuator Length:N/A
-
Number of Positions:1013458
-
Pole Throw Configuration:SP10T13461
-
Mounting:Surface Mount13457
-
Terminal Type:Gull Wing13472
-
Contact Rating @ Voltage:0.1 A
-
Contact Plating:Gold/Nickel13443
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
125
$10.32
250
$6.35
375
$5.03
500 +
$4.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments