help desk software
Image is representational - see mfr. specs

AV22LP404

APEM Inc.

Switch Push Button N.O./N.C. SPDT Flush Round Button 5A 250VAC Momentary Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. SPDT Flush Round Button 5A 250VAC Momentary Contact Solder Lug Panel Mount
Search Keywords: AV22LP404
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    AV22LP404
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    5A@250 VAC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    26 x 26 x 32 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
20 Weeks can ship 4/8/26
Backorder
Price (USD)
Qty
Unit Price
4
$202.44
8
$124.58
12
$98.62
16 +
$96.65
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments