help desk software
Image is representational - see mfr. specs

AV09C7L3D9003K

APEM Inc.

Switch Push Button N.O. SPST Round Flat Button 0.05A 24VDC Momentary Contact Panel Mount Screw

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Flat Button 0.05A 24VDC Momentary Contact Panel Mount Screw
Search Keywords: AV09C7L3D9003K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    AV09C7L3D9003K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.05A@24 VDC
  • Actuator Style:
    Round Flat Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks can ship 4/13/26
Backorder
Price (USD)
Qty
Unit Price
5
$171.68
10
$105.65
15
$83.64
20 +
$81.97
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments