- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV09820KMZQKUL
Description
+
Switch Push Button N.O./N.C. DPDT Round Flat Button 6A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: AV09820KMZQKUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV09820KMZQKUL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Flat Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.