- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV091003A240T
Description
+
Switch Push Button N.O. SPST Round Flat Button 8A 250VAC Momentary Contact Quick Connect/Solder Lug Panel Mount
Search Keywords: AV091003A240T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV091003A240T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:8A@125 VAC
-
Actuator Style:Round Flat Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks
can ship
7/8/26
Tariffs may apply for U.S. shipments