- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV031003C900
Description
+
Switch Push Button N.O. SPST Flush Round Button 2A 48VDC Momentary Contact Screw Panel Mount
Search Keywords: AV031003C900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:AV031003C900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$69.84
10
$52.38
15
$48.89
20 +
$47.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments