help desk software

AV020003C900R

APEM Inc.

Switch Push Button N.O. SPST Round Curved Button 2A 48VDC Momentary Contact Panel Mount Screw

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Curved Button 2A 48VDC Momentary Contact Panel Mount Screw
Search Keywords: AV020003C900R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    AV020003C900R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    2A@48 VDC
  • Actuator Style:
    Round Curved Button
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    25mm x 25mm x 27mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks can ship 4/13/26
Backorder
Price (USD)
Qty
Unit Price
5
$81.92
10
$61.44
15
$57.34
20 +
$56.20
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments