- Home ›
- All Products›
- APLJGKVTR
APLJGKVTR
APEM Inc.
Tactile Switch - Lever and Push - 10 mA 5 VDC - 150 gf - J Form Lead.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tactile Switch - Lever and Push - 10 mA 5 VDC - 150 gf - J Form Lead.
Search Keywords: APLJGKVTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:APLJGKVTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$13.52
25
$12.25
50
$11.23
100
$5.90
250
$5.64
500
$4.36
1,000 +
$3.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments