- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTSM61RV
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk
Search Keywords: ADTSM61RV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ADTSM61RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
77 -
Dimension:6.2 x 9 x 4.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
77
Order Increment:
77
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
77
$0.4231
539
$0.3438
1,001
$0.3386
2,541
$0.3143
5,005
$0.3014
7,546
$0.2968
10,010
$0.2924
15,015 +
$0.2880
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments