Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

ADTSM61NVTR

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords: ADTSM61NVTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: ADTSM61NVTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dimension: 6.2mm x 9mm x 4.5mm
Mounting: Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADTSM61NVTR RoHS compliant?
Yes, ADTSM61NVTR is RoHS compliant.
What is the lead time for ADTSM61NVTR?
The standard lead time for ADTSM61NVTR is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,829
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4629
500
$0.4047
1,000
$0.3714
3,000
$0.3571
5,000
$0.3562
8,000
$0.3553
15,000
$0.3544
25,000 +
$0.3535
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!