- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ADTSJW67RV
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD Bulk
Search Keywords: ADTSJW67RV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ADTSJW67RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Dimension:6.3 x 6.8 x 5.6 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
263
$1.138
525
$0.855
788
$0.797
1,050 +
$0.782
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments