- Home ›
- All Products›
- A01YL2
APEM Inc.
A01YL2
Self Adhesive Label - 2.362" (60mm) Dia. - Yellow.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Self Adhesive Label - 2.362" (60mm) Dia. - Yellow.
Search Keywords: A01YL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:A01YL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is A01YL2 RoHS compliant?
Yes, A01YL2 is RoHS compliant.
What is the lead time for A01YL2?
The standard lead time for A01YL2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$4.44
50
$3.91
100
$3.06
250
$2.92
500
$2.55
1,000
$2.29
2,500
$2.11
5,000 +
$2.03
Click for Quote
Log in
to unlock special pricing