- Home ›
- All Products›
- 9633NAB3
Description
+
Pushbutton Switch - SPST-NO - Off-Mom - 1A 30VDC - Black Round, Plunger Actuator - Silver Contacts - Solder Lug - Panel Mount, Rear.
Search Keywords: 9633NAB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9633NAB3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$8.96
25
$7.28
50
$7.19
100
$4.31
250
$4.19
500
$3.84
1,000
$3.08
2,500 +
$2.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments