- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 9533NCDK
Description
+
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 9533NCDK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:9533NCDK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:6.5 x 6.5 x 15.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$9.67
25
$6.76
100
$6.18
300
$5.99
500
$5.97
1,000
$5.96
2,500
$5.94
5,000 +
$5.93
Click for Quote
Log in
to unlock special pricing