- Home ›
- All Products›
- 8446WADK9
Description
+
Pushbutton Switch - Double Pole - On-On - 0.4VA 20VAC/VDC - 8.8 (.346) Plunger - Silver, Gold Plated Contacts - Right Angle, PC Pin.
Search Keywords: 8446WADK9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:8446WADK9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
7
$49.39
13
$39.89
19
$38.21
25 +
$37.45
Click for Quote
Log in
to unlock special pricing