- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 810K2M1ZQJ8122
Description
+
Switch Push Button ON Mom SPDT Square Button 7A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 810K2M1ZQJ8122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:810K2M1ZQJ8122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:7A@30 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.4 x 15.62 x 25.58 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$10.38
25
$7.34
50
$7.26
100
$7.19
250
$6.96
500
$6.91
1,000 +
$5.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments