help desk software

810K1M1ZBJ8122

APEM Inc.

Switch Push Button ON Mom SPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON Mom SPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    810K1M1ZBJ8122
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Square Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    17.4 x 15.62 x 23.29 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
5
$7.64
25
$5.19
100
$4.93
500
$4.59
1,000
$4.40
2,500
$4.23
5,000
$4.16
10,000 +
$4.07
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments